Part Details for P140KH-F20AR10K by TT electronics / BI Technologies
Overview of P140KH-F20AR10K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KH-F20AR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2764
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P140KH-F20AR10K Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 | Buy Now |
DISTI #
P140KH-F20AR10K-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LOG Min Qty: 5600 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $1.7300 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | POTENTIOMETER, CONDUCTIVE PLASTIC, 0.05W, 10000OHM, 20% +/-TOL, 1 TURN(S) | 168 |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
000000000003350167
|
Sager | Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT Min Qty: 800 | 0 |
|
$0.7650 | Buy Now |