Part Details for P1402ABL60 by Littelfuse Inc
Results Overview of P1402ABL60 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1402ABL60 Information
P1402ABL60 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1402ABL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6117
|
Newark | Sidactor 2Chp 58/116V 100A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P1402ABL60 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.0400 | Buy Now |
DISTI #
P1402ABL60-ND
|
DigiKey | THYRISTOR 58V/116V 250A 3-SIP Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6079 | Buy Now |
DISTI #
576-P1402ABL60
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 58/116V RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
75565479
|
RS | SIDACtor 2Chp 58/116V 100A TO220A RoHS | Littelfuse P1402ABL60 Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |