Part Details for P1400AD by Littelfuse Inc
Overview of P1400AD by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P1400AD
P1400AD CAD Models
P1400AD Part Data Attributes:
|
P1400AD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1400AD
Littelfuse Inc
Silicon Surge Protector, 120A, MODIFIED TO-220, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Min | 160 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSIP-T2 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 120 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1400AD
This table gives cross-reference parts and alternative options found for P1400AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1400AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1400ADL | Silicon Surge Protector, 120A, ROHS COMPLIANT, MODIFIED TO-220, 2 PIN | Littelfuse Inc | P1400AD vs P1400ADL |