Part Details for P14-8RHT6-M by Panduit Corp
Overview of P14-8RHT6-M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for P14-8RHT6-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0866
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:P-Rht6 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-8RHT6-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70518651
|
RS | High Temperature Ring Terminal, 16 - 14 AWG, #8 stud size, non-insulated | Panduit P14-8RHT6-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | High Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, bulk package. RoHS: Compliant |
6022 On Order |
|
$0.5880 / $0.7610 | Buy Now |
DISTI #
P14-8RHT6-M
|
TTI | Terminals Ring Terminal high temperature non-ins RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$0.2090 | Buy Now |
DISTI #
000000000000625199
|
Sager | Terminals Ring Terminal high temperature non-ins | 0 |
|
Buy Now | |
|
Master Electronics | High Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, bulk package. RoHS: Compliant |
6022 On Order |
|
$0.5880 / $0.7610 | Buy Now |
Part Details for P14-8RHT6-M
P14-8RHT6-M CAD Models
P14-8RHT6-M Part Data Attributes
|
P14-8RHT6-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-8RHT6-M
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |