Part Details for P14-8R-M by Panduit Corp
Overview of P14-8R-M by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for P14-8R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4564
|
Newark | Solderless Terminal, Ring Tongue, non-Insulated,16-14 Awg, stud Size 8 Rohs Compliant: Yes |Panduit P14-8R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
298-10627-ND
|
DigiKey | CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2137 / $0.2700 | Buy Now |
DISTI #
P14-8R-M
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18mm 7.9mm Tin Bulk - Bulk (Alt: P14-8R-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4800 | Buy Now |
DISTI #
644-P14-8R-M
|
Mouser Electronics | Terminals RING 16-14 #8 RoHS: Compliant | 0 |
|
$0.1760 / $0.2700 | Order Now |
DISTI #
V99:2348_06994780
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Copper 18mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2150 | Americas - 124 |
|
$0.0765 / $0.1161 | Buy Now |
DISTI #
72260005
|
RS | Ring Terminal 18 - 14 AWG #8 stud size non-insulated | Panduit P14-8R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.2040 | RFQ |
DISTI #
70044940
|
RS | Ring Terminal 18 - 14 AWG #8 stud size non-insulated | Panduit P14-8R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$172.7800 | RFQ |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
PANP14-8R-M
|
Heilind Electronics | RING TERMINAL, NON-INSULATED, 18 - 14 AW | Americas - 1366 in Stock11250 On Order |
|
$0.1509 / $0.1931 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 18 – 14 AWG, #8 stud size, non-insulated, bulk package. RoHS: Compliant |
7004 On Order |
|
$0.1678 / $0.1943 | Buy Now |
Part Details for P14-8R-M
P14-8R-M CAD Models
P14-8R-M Part Data Attributes
|
P14-8R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-8R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Rated Voltage | 2000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |