-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3733
|
Newark | Ring Terminals 16-14 Awg, #4 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P14-4R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$158.1000 / $191.8300 | Buy Now |
DISTI #
298-15128-ND
|
DigiKey | CONN RING CIRC 14-18AWG #4 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
429 In Stock |
|
$0.2470 / $0.2900 | Buy Now |
DISTI #
P14-4R-M
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 15.8mm 6.4mm Tin Bulk - Bulk (Alt: P14-4R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$146.7500 | Buy Now |
DISTI #
644-P14-4R-M
|
Mouser Electronics | Terminals RING 16-14 STUD SIZE 4 RoHS: Compliant | 917 |
|
$0.2110 / $0.2900 | Buy Now |
DISTI #
71263658
|
RS | Ring Terminal, 18 14 AWG, #4 stud size, non-insulated | Panduit P14-4R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 / $0.2640 | RFQ |
DISTI #
PANP14-4R-M
|
Heilind Electronics | RING TERMINAL, NON-INSULATED, 18 - 14 AW | Americas - 3072 in Stock |
|
$0.1699 / $0.2107 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 18 – 14 AWG, #4 stud size, non-insulated, bulk package. RoHS: Compliant |
3000 In Stock |
|
$0.2274 / $0.2906 | Buy Now |
DISTI #
63286063
|
Verical | Ring Tongue Terminal 14-18AWG Copper 15.8mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2221 | Americas - 3000 |
|
$0.2956 / $0.3778 | Buy Now |
DISTI #
P14-4R-M
|
TTI | Terminals RING 16-14 STUD SIZE 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1680 / $0.1920 | Buy Now |
DISTI #
P14-4R-M
|
TME | Tip: ring, crimped, for cable, non-insulated, tinned, copper alloy Min Qty: 10 | 900 |
|
$0.0900 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P14-4R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-4R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |