Part Details for P14-14R by Panduit Corp
Overview of P14-14R by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P14-14R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 688 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Quest Components | 64 |
|
$0.7200 / $1.2000 | Buy Now |
Part Details for P14-14R
P14-14R CAD Models
P14-14R Part Data Attributes
|
P14-14R
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-14R
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER ALLOY; FINISH: TIN | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |