Part Details for P14-10RHT6-C by Panduit Corp
Overview of P14-10RHT6-C by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P14-10RHT6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7088
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:P-Rht Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-10RHT6-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.6010 / $0.7560 | Buy Now |
DISTI #
298-15123-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1513 In Stock |
|
$0.5404 / $0.7500 | Buy Now |
DISTI #
P14-10RHT6-C
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18.03mm 7.87mm Nickel - Bulk (Alt: P14-10RHT6-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4039 | Buy Now |
DISTI #
93B7088
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18.03mm 7.87mm Nickel - Bulk (Alt: 93B7088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$0.6010 / $0.6530 | Buy Now |
DISTI #
644-P14-10RHT6-C
|
Mouser Electronics | Terminals Ring Term high temp non insulated RoHS: Compliant | 756 |
|
$0.5400 / $0.7500 | Buy Now |
DISTI #
70044356
|
RS | High Temperature Ring Terminal 16 - 14 AWG #10 stud size non-insulated | Panduit P14-10RHT6-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$57.3500 / $74.4800 | Buy Now |
DISTI #
72259998
|
RS | High Temperature Ring Terminal 16 - 14 AWG #10 stud size non-insulated | Panduit P14-10RHT6-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.6180 | RFQ |
DISTI #
PANP14-10RHT6-C
|
Heilind Electronics | Ring Terminal, high non-ins temperature, | Americas - 0 in Stock |
|
$0.5311 / $0.5753 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG 18.03mm 7.87mm Nickel RoHS: Compliant |
305 In Stock 15800 Factory Stock |
|
$0.6170 / $0.8200 | Buy Now |
DISTI #
76465062
|
Verical | Ring Tongue Terminal 14-18AWG Copper 18.03mm Nickel Bottle Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 300 |
|
$0.9809 / $1.1389 | Buy Now |
Part Details for P14-10RHT6-C
P14-10RHT6-C CAD Models
P14-10RHT6-C Part Data Attributes:
|
P14-10RHT6-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-10RHT6-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |