Part Details for P14-10LF-C by Panduit Corp
Overview of P14-10LF-C by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P14-10LF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7009
|
Newark | Locking Fork Terminal, Non-Insulated, 18 Rohs Compliant: Yes |Panduit P14-10LF-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71406170
|
RS | Locking Fork Terminal, non-insulated, 18- 14 AWG, #10 stud size, narrow tongue | Panduit P14-10LF-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.6280 | RFQ |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 19.56mm 8.38mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000625154
|
Sager | Terminals NON-INSL.FORK 16-14 #10 | 0 |
|
Buy Now |
Part Details for P14-10LF-C
P14-10LF-C CAD Models
P14-10LF-C Part Data Attributes:
|
P14-10LF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-10LF-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |