Part Details for P14-10F-C by Panduit Corp
Overview of P14-10F-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for P14-10F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9814
|
Newark | Terminal, Fork Tongue, M5, 14Awg, Product Range:P Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-10F-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5780 | Buy Now |
DISTI #
298-15120-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
79 In Stock |
|
$0.4409 / $0.6100 | Buy Now |
DISTI #
P14-10F-C
|
Avnet Americas | Fork Terminal 14-18AWG 18.03mm 8.64mm Tin - Bulk (Alt: P14-10F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3295 | Buy Now |
DISTI #
644-P14-10F-C
|
Mouser Electronics | Terminals Fork Term non-insul 16-14 AW RoHS: Compliant | 0 |
|
$0.4400 / $0.6100 | Order Now |
DISTI #
V99:2348_06994732
|
Arrow Electronics | Fork Terminal 14-18AWG Copper 18.03mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 97 |
|
$0.0176 / $0.0353 | Buy Now |
DISTI #
71263653
|
RS | Fork Terminal non-insulated 16- 14 AWG #10 stud size | Panduit P14-10F-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4270 / $0.6100 | RFQ |
DISTI #
PANP14-10F-C
|
Heilind Electronics | Fork Terminal, non-insulated, 18 - 14 AW | Americas - 0 in Stock |
|
$0.4400 / $0.5632 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, non-insulated, 16- 14 AWG, #10 stud size, standard package. RoHS: Compliant |
1150 In Stock 8400 Factory Stock |
|
$0.4866 / $0.8012 | Buy Now |
DISTI #
P14-10F-C
|
Avnet Americas | Fork Terminal 14-18AWG 18.03mm 8.64mm Tin - Bulk (Alt: P14-10F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3295 | Buy Now |
DISTI #
000000000000625149
|
Sager | Terminals Fork Term non-insul 16-14 AW Min Qty: 100 | 0 |
|
$0.3477 / $0.4542 | Buy Now |
Part Details for P14-10F-C
P14-10F-C CAD Models
P14-10F-C Part Data Attributes:
|
P14-10F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-10F-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |