Part Details for P13TAB102KAB17F32 by Vishay Intertechnologies
Overview of P13TAB102KAB17F32 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13TAB102KAB17F32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7336
|
Newark | P13 T M 1K 10% A F32 Bo E3 /Blister |Vishay P13TAB102KAB17F32 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $23.1300 | Buy Now |
DISTI #
P13TAB102KAB17F32
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: P13TAB102KAB17F32) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9843 / $26.2669 | Buy Now |