Part Details for P13SMNFLS102MA (ALTERNATE: P13SMNFLS102MA) by Vishay Spectrol
Results Overview of P13SMNFLS102MA (ALTERNATE: P13SMNFLS102MA) by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P13SMNFLS102MA (ALTERNATE: P13SMNFLS102MA) Information
P13SMNFLS102MA (ALTERNATE: P13SMNFLS102MA) by Vishay Spectrol is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for P13SMNFLS102MA (ALTERNATE: P13SMNFLS102MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234110
|
RS | Potentiometer Cermet Sealed Submarine Shaft L 0.984 In. 1 kOhms P13SM Series | Spectrol / Sfernice /... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$70.7400 / $78.6000 | Buy Now |