Part Details for P13LFR222MAB08 by Vishay Intertechnologies
Overview of P13LFR222MAB08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for P13LFR222MAB08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7152
|
Newark | P13 V Al 2K2 20% A Bo E3 /Blister |Vishay P13LFR222MAB08 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $26.4100 | Buy Now |
DISTI #
P13LFR222MAB08
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1.5 W, ? 20% - Bulk (Alt: P13LFR222MAB08) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7486 / $21.2166 | Buy Now |
Part Details for P13LFR222MAB08
P13LFR222MAB08 CAD Models
P13LFR222MAB08 Part Data Attributes
|
P13LFR222MAB08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P13LFR222MAB08
Vishay Intertechnologies
Potentiometer, Cermet, 1.5W, 2200ohm, 57.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14 mm | |
Package Length | 10.5 mm | |
Package Style | CIRCULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41301-001 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 57.5 V |