Part Details for P13A by Cypress Semiconductor
Results Overview of P13A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P13A Information
P13A by Cypress Semiconductor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness. | |
D25P13A6RV09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Pin Right Angle, Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tray packaging. | |
D09P13A6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder Europe standard, 500 cycles, Standard Hole, 1.6mm PCB thickness. |