Part Details for P139-06N-DP by Tripp Lite
Overview of P139-06N-DP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P139-06N-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7552
|
Newark | Cable, Display Port Plug-Receptacle, 6", White, Connector Type A:Mini Displayport Plug, Connector Type B:Displayport Receptacle, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P139-06N-DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$13.2400 / $18.5300 | Buy Now |
DISTI #
TL1608-ND
|
DigiKey | CABLE DISPLAYPORT F TO MIN M 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$11.6264 / $17.8200 | Buy Now |
DISTI #
P139-06N-DP
|
Avnet Americas | MINI DISPLAYPORT DISPLAYPORT CABLE ADAPTER VIDEO CONVERTER - Bulk (Alt: P139-06N-DP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P139-06N-DP
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 6IN MINI-DP/DP M/F ADAPTER CBL RoHS: Compliant | 0 |
|
$11.6200 / $17.5400 | Order Now |
DISTI #
70590959
|
RS | Tripp Lite Mini Displayport to Displayport Adapter Mini DP Male to DP Female | Tripp Lite P139-06N-DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 / $18.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.7500 / $15.5600 | Buy Now | |
|
Neutron USA | Tripp Lite Mini DisplayPort to DisplayPort Cable Adapter | 50 |
|
$39.9900 | Buy Now |