Part Details for P137-06N-DVI by Tripp Lite
Overview of P137-06N-DVI by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for P137-06N-DVI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7550
|
Newark | Computer Cable, Mini Displayport-Dvi, 6", Connector Type A:Mini Displayport Plug, Connector Type B:Dvi-I Receptacle, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P137-06N-DVI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $17.0900 | Buy Now |
DISTI #
TL624-ND
|
DigiKey | MINI DISPLAYPORT TO DVI ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$11.7061 / $17.9400 | Buy Now |
DISTI #
P137-06N-DVI
|
Avnet Americas | 6 IN MINI DISPLAYPORT TO DVI ADAPTER VIDEO CONVERTER MAC/PC - Bulk (Alt: P137-06N-DVI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P137-06N-DVI
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 6IN MINI DSPLAYPRT/DVI ADAPTER RoHS: Compliant | 0 |
|
$11.1200 / $17.0600 | Order Now |
DISTI #
70590951
|
RS | Tripp Lite Keyspan 6 Inch Mini Displayport to DVI Adapter Plug and Play TAA | Tripp Lite P137-06N-DVI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2500 / $14.8900 | Buy Now |
|
NAC | 6IN MINI DPORT TO DVI ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Keyspan Mini DisplayPort to DVI Adapter 6" TAA/GSA | 50 |
|
$39.9900 | Buy Now |