Part Details for P137-000-VGA by Tripp Lite
Results Overview of P137-000-VGA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P137-000-VGA Information
P137-000-VGA by Tripp Lite is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4FVGA | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, Ground Tab with Boardlock, VGA | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
G17DD1504231GHR | Amphenol Communications Solutions | Dsub Slim RighAngle Dip, High Density 15 Position Receptacle VGA, Sunk 3.8mm, 10u\\ Au, Footprint 1.2mm, 2 Rows, Pitch 1.5mm, Post distance 3.2mm, PCB hole distance 2.4mm, Tail 3.0mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for P137-000-VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9590
|
Newark | Mini Display Port 1.2-Vga Adapter, Black, Audio Video Connector A:Mini Displayport Plug, Audio Vid... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 | Buy Now |
DISTI #
TL1594-ND
|
DigiKey | DISPLAYPORT Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6683 | Buy Now |
DISTI #
545-P137-000-VGA
|
Mouser Electronics | HDMI, Displayport & DVI Connectors MINI DP/VGA ADPTR, M/F RoHS: Compliant | 0 |
|
$9.6600 / $13.1500 | Order Now |
DISTI #
70590950
|
RS | Mini DisplayPort to VGA Adapter Video Converter for Mac/PC 1080p | Tripp Lite P137-000-VGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$9.4000 / $11.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 255 Factory Stock |
|
$8.5000 / $11.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 255 Factory Stock |
|
$8.5000 / $11.1600 | Buy Now |
|
Neutron USA | Tripp Lite Keyspan Mini DisplayPort/VGA Video Adapter Video Converter for Mac / PC 1080p | 0 |
|
$39.9900 | Buy Now |
Part Details for P137-000-VGA
P137-000-VGA CAD Models
P137-000-VGA Part Data Attributes
|
P137-000-VGA
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P137-000-VGA
Tripp Lite
DISPLAYPORT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Tripp Lite | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |