Part Details for P136-06NHDV4KBP by Tripp Lite
Overview of P136-06NHDV4KBP by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for P136-06NHDV4KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4544
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P136-06NHDV4KBP Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,480.0200 / $1,619.0800 | Buy Now |
DISTI #
74796970
|
RS | DisplayPort to VGA/DVI/HDMI All in One Converter Adapter, Ver1.2, 4K 30Hz,50 pac | Tripp Lite P136-06NHDV4KBP RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$1,948.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,301.0200 / $1,398.8900 | Buy Now | |
|
Neutron USA | 50PK DISPLAYPORT 1.2 TO HDMI VGA ADAPTER CONVERTER 4KX2K | 0 |
|
$1,820.0000 | Buy Now |