There are no models available for this part yet.
Overview of P136-06N-UHD-V2 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist |
Price & Stock for P136-06N-UHD-V2 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y0817
|
Newark | Dp 1.2 To Hdmi Act Cnvtr 6" |Eaton Tripp Lite P136-06N-UHD-V2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $48.2100 | Buy Now | |
DISTI #
TL1593-ND
|
DigiKey | DISPLAYPORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$28.0250 / $35.9000 | Buy Now | |
DISTI #
545-P136-06N-UHD-V2
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DisplayPort 1.2toVGA DVI/HDMI Convrtr 6" RoHS: Compliant | 0 |
|
$28.0200 / $35.9000 | Order Now | |
DISTI #
70879407
|
RS | DisplayPort 1.2 to HDMI Converter, DisplayPort to HDMI (M/F), UHD 4K x 2K/1080p. | Tripp Lite P136-06N-UHD-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4000 / $40.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 96 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now | ||
NAC | DPort HDMI Adapter 6in. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$35.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 96 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now | ||
Neutron USA | DISPLAYPORT 1.2 TO HDMI ADAPTER ACTIVE CONVERTER UHD 4K X 2K 6IN | 50 |
|
$59.9900 | Buy Now |
CAD Models for P136-06N-UHD-V2 by Tripp Lite
Part Data Attributes for P136-06N-UHD-V2 by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|