Part Details for P136-06N-H2V2 by Tripp Lite
Overview of P136-06N-H2V2 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for P136-06N-H2V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1976
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P136-06N-H2V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0200 / $42.7700 | Buy Now |
DISTI #
TL1591-ND
|
DigiKey | DISPLAYPORT 1.2 TO HDMI ACTIVE C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$24.5912 / $30.5100 | Buy Now |
DISTI #
545-P136-06N-H2V2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables DP1.2/4KHDMI ACT ADPT,HDCP2.2 | 13 |
|
$24.5900 / $30.5100 | Buy Now |
DISTI #
71001025
|
RS | DisplayPort 1.2 to HDMI Active Converter M/F, 4K x 2K @ 60 Hz, HDMI 2.0, 6 in. | Tripp Lite P136-06N-H2V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$27.7300 / $30.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6100 / $33.9000 | Buy Now |
|
NAC | DISPLAYPORT TO HDMI ADAPTER M/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | DISPLAYPORT TO HDMI ADAPTER M/F ACTIVE CONVERTER UHD 4K X 2K 60HZ | 50 |
|
$59.9900 | Buy Now |