Part Details for P136-000 by Tripp Lite
Overview of P136-000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P136-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6313
|
Newark | Cable, Display Port Plug-Hdmi Receptacle, 6", Connector Type A:Displayport Plug, Connector Type B:Hdmi Receptacle, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P136-000 (Alternate Part Number: 037332148056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$15.9400 / $20.3300 | Buy Now |
DISTI #
TL623-ND
|
DigiKey | CBL DISPLAYPORT M TO HDMI-A F 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
607 In Stock |
|
$14.0576 / $19.5500 | Buy Now |
DISTI #
P136-000
|
Avnet Americas | 6 INCH DISPLAYPORT HDMI CONVERTER ACTIVE VIDEO ADAPTER M/F - Bulk (Alt: P136-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 61 |
|
RFQ | |
DISTI #
545-P136-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DISPLAYPORT TO HDMI ADAPTER RoHS: Compliant | 37 |
|
$14.0500 / $19.1800 | Buy Now |
DISTI #
70590948
|
RS | Tripp Lite 6 Inch Displayport to HDMI Adapter Displayport Male HDMI Female | Tripp Lite P136-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0900 / $20.3300 | RFQ |
|
Onlinecomponents.com | DisplayPort to HDMI Adapter Video Converter (M/F) - 6 in (152 mm) - Black. |
1 In Stock |
|
$14.6400 / $19.3800 | Buy Now |
|
Master Electronics | DisplayPort to HDMI Adapter Video Converter (M/F) - 6 in (152 mm) - Black. |
1 In Stock |
|
$14.6400 / $19.3800 | Buy Now |
|
Neutron USA | Tripp Lite DisplayPort to HDMI Converter | 50 |
|
$44.9900 | Buy Now |