Part Details for P134 by Vector Electronics & Technology Inc
Overview of P134 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F36-04P134LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. |
Price & Stock for P134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P134V-ND
|
DigiKey | TOOL HAND INSERTION FOR K36 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1200 | Buy Now |
DISTI #
574-P134
|
Mouser Electronics | Extraction, Removal & Insertion Tools HAND INSERTION TOOL FOR K36 PINS RoHS: Compliant | 0 |
|
$71.4200 / $73.1200 | Order Now |
DISTI #
70451056
|
RS | TOOL HAND INSERTION FOR K36 | Vector Electronics & Technology P134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4100 / $74.3600 | RFQ |