Part Details for P134-06N-DVI-DL by Tripp Lite
Overview of P134-06N-DVI-DL by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P134-06N-DVI-DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1974
|
Newark | Dp To Dvi-D Active Video Adapt |Eaton Tripp Lite P134-06N-DVI-DL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7000 / $104.5400 | Buy Now |
DISTI #
TL1584-ND
|
DigiKey | DISPLAYPORT TO DVI DUAL-LINK ACT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$82.9947 / $95.7600 | Buy Now |
DISTI #
545-P134-06N-DVI-DL
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables DP TO DVI-D ACTIVE VIDEO ADAPT | 0 |
|
$79.0100 / $87.9900 | Order Now |
DISTI #
71001024
|
RS | 6in DisplayPort to DVI Active Video Adapter Dual Link 2560x1600 | Tripp Lite P134-06N-DVI-DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$84.6500 / $91.5100 | Buy Now |
|
Neutron USA | 6IN DISPLAYPORT TO DVI ADAPTER ACTIVE VIDEO DUAL LINK 2560X1600 | 50 |
|
$139.9900 | Buy Now |