-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1330R-472K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-P1330R-472KCT-ND
|
DigiKey | FIXED IND 4.7UH 1.33A 125MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.1095 / $3.0700 | Buy Now |
DISTI #
807-P1330R-472K
|
Mouser Electronics | Power Inductors - SMD 4.7uH 10% RoHS: Compliant | 131 |
|
$1.1200 / $3.0700 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
NexGen Digital | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1330R-472K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P1330R-472K
API Delevan
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Delevan | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.33 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for P1330R-472K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1330R-472K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1330-472K | API Delevan | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, CHIP | P1330R-472K vs P1330-472K |
API Delevan recommends a PCB layout with a minimum of 10 mil (0.25 mm) spacing between the inductor and other components. A symmetrical land pattern with a 20 mil (0.5 mm) diameter pad is recommended for optimal soldering and thermal performance.
The P1330R-472K is rated for operation up to 125°C, but derating is recommended above 100°C. API Delevan recommends reducing the current rating by 1.5% per degree Celsius above 100°C to ensure reliable operation.
The SRF of the P1330R-472K is approximately 150 MHz, which is not explicitly stated in the datasheet. This information can be obtained by contacting API Delevan's technical support or through application notes.
Yes, the P1330R-472K is designed to withstand vibrations up to 10 G peak acceleration. However, it's recommended to consult with API Delevan's technical support to ensure the inductor meets the specific vibration requirements of your application.
API Delevan recommends storing the inductors in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with electrostatic discharge (ESD) precautions to prevent damage.