Part Details for P132-08N by Tripp Lite
Overview of P132-08N by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P132-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4488
|
Newark | Computer Cable, Dvi Rcpt-Hdmi Plug, 8", Connector Type A:-, Connector Type B:Hdmi Plug, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P132-08N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.0900 | Buy Now |
DISTI #
TL1581-ND
|
DigiKey | CBL DVI-D DL LINK F-HDMI-A M 8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$8.1000 / $16.0200 | Buy Now |
DISTI #
545-P132-08N
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 8" HDMI TO DVI ADAPTER RoHS: Compliant | 79 |
|
$8.2000 / $13.3200 | Buy Now |
DISTI #
70590944
|
RS | 8 Inch DVI-D Female to HDMI Male Gold Adapter DVI to HDTV 8" | Tripp Lite P132-08N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$13.4300 / $16.1800 | Buy Now |
|
Onlinecomponents.com | Adapter, Cable, HDMI to DVI, Male-Female Connector, 0.66 ft Length, HDMI DVI-D End, Shielded RoHS: Compliant |
48 In Stock 6731 Factory Stock |
|
$8.3000 / $10.7000 | Buy Now |
DISTI #
67514035
|
Verical | Cable Assembly Video 0.203m DVI-D to HDMI F-M Crimp-Crimp 30AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1923 | Americas - 45 |
|
$11.2320 / $13.9100 | Buy Now |
|
NAC | 8IN HDMI to DVI Cbl RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$10.2600 | Buy Now |
|
Master Electronics | Adapter, Cable, HDMI to DVI, Male-Female Connector, 0.66 ft Length, HDMI DVI-D End, Shielded RoHS: Compliant |
48 In Stock 6731 Factory Stock |
|
$8.3000 / $10.7000 | Buy Now |
|
Neutron USA | Tripp Lite HDMI to DVI Cable Adapter HDDVI | 245 |
|
$14.5500 | Buy Now |