Part Details for P131-000-A-DISP by Tripp Lite
Overview of P131-000-A-DISP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P131-000-A-DISP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3580
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P131-000-A-DISP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $19.9900 | Buy Now |
DISTI #
95-P131-000-A-DISP-ND
|
DigiKey | HDMI TO VGA ACTIVE CONVERTER WIT Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
21 In Stock |
|
$15.3727 / $21.3800 | Buy Now |
DISTI #
545-P131-000-A-DISP
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI TO VGA CONVTR + AUDIO | 0 |
|
$15.2100 / $21.1500 | Order Now |
DISTI #
74615267
|
RS | HDMI to VGA Active Adapter Video Converter with Audio (F/M) | Tripp Lite P131-000-A-DISP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0700 / $23.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.0100 / $21.1900 | Buy Now | |
|
Neutron USA | Tripp Lite HDMI to VGA Active Converter with Audio (F/M), 1920 x 1200 (1080p) @ 60 Hz - Video converter - HDMI - VGA - black | 50 |
|
$44.9900 | Buy Now |
Part Details for P131-000-A-DISP
P131-000-A-DISP CAD Models
P131-000-A-DISP Part Data Attributes:
|
P131-000-A-DISP
Tripp Lite
Buy Now
|
Compare Parts:
P131-000-A-DISP
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |