Part Details for P1304UCMCLTP by Littelfuse Inc
Results Overview of P1304UCMCLTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1304UCMCLTP Information
P1304UCMCLTP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1304UCMCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6112
|
Newark | Sidactor 4Chp 120/240V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P1304UCMCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6300 | Buy Now |
DISTI #
P1304UCMCLTP-ND
|
DigiKey | THYRISTOR 120V/240V 400A 6-SMD Min Qty: 1500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2916 | Buy Now |
DISTI #
576-P1304UCMCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 120/240V 500A RoHS: Compliant | 0 |
|
$2.2900 | Order Now |