Part Details for P1300SC by YAGEO Corporation
Overview of P1300SC by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1300SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P1300SCTR-ND
|
DigiKey | TSS DO-214AA 120V 150MA CO 90PF Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1858 / $0.2158 | Buy Now |
DISTI #
P1300SC
|
Avnet Americas | Thyristor Surge Suppressor 100A 120V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P1300SC) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P1300SC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,120V 150mA,Co 90pF Reel RoHS: Compliant | 0 |
|
$0.1850 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1506 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 50A 120V DO214AA SMB S | 0 |
|
$0.2474 / $0.2845 | RFQ |