Part Details for P1300EBLRP1 by Littelfuse Inc
Results Overview of P1300EBLRP1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1300EBLRP1 Information
P1300EBLRP1 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1300EBLRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6962
|
Newark | T&r/Protection Thyristor/Sidactor Bi 120V 100A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300EB... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6050 | Buy Now |
DISTI #
P1300EBLRP1-ND
|
DigiKey | THYRISTOR 120V 250A TO-226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4818 / $0.5033 | Buy Now |
DISTI #
576-P1300EBLRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 120V RoHS: Compliant | 0 |
|
$0.5510 | Order Now |
DISTI #
P1300EBLRP1-LF
|
TME | Thyristor: TSS, Urmax: 120V, TO92, THT, reel,tape, 25A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5130 / $0.7800 | RFQ |
Part Details for P1300EBLRP1
P1300EBLRP1 CAD Models
P1300EBLRP1 Part Data Attributes
|
P1300EBLRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1300EBLRP1
Littelfuse Inc
Silicon Surge Protector, 160V V(BO) Max, 25A, TO-92, TO-92, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1300EBLRP1
This table gives cross-reference parts and alternative options found for P1300EBLRP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1300EBLRP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1300EBRP1 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 160V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P1300EBLRP1 vs P1300EBRP1 |