Part Details for P13-C21-T050-050BK by WEST POL
Overview of P13-C21-T050-050BK by WEST POL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN | |
54102-T0507LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 2 Positions, 2.54mm (0.100in) Pitch | |
54102-T0508LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for P13-C21-T050-050BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13-C21-T050-050BK
|
TME | Cable, 2x0.5mm2, DC 3,5/1,3 plug,DC 5,5/2,1 socket, straight Min Qty: 1 | 48 |
|
$3.2900 / $4.8300 | Buy Now |