Part Details for P12TAJS474MAB1DE by Vishay Intertechnologies
Overview of P12TAJS474MAB1DE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P12TAJS474MAB1DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R5849
|
Newark | P12 T R 470K 20% A Bo De E3 /Box |Vishay P12TAJS474MAB1DE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $36.8400 | Buy Now |
DISTI #
P12TAJS474MAB1DE
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, ? 20% - Boxed Product (Development Kits) (Alt: P12TAJS474MAB1DE) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
P12TAJS474MAB1DE
|
Avnet Abacus | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, � 20% (Alt: P12TAJS474MAB1DE) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P12TAJS474MAB1DE
P12TAJS474MAB1DE CAD Models
P12TAJS474MAB1DE Part Data Attributes
|
P12TAJS474MAB1DE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P12TAJS474MAB1DE
Vishay Intertechnologies
Potentiometer, Cermet, 0.26W, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 6.5 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.2 mm | |
Package Length | 12 mm | |
Package Style | Panel Mount | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.26 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 350 V |