P12TABS105MAB2
Description: Potentiometer, Cermet, 0.12W, 1000000ohm, 350V, 20% +/-Tol, -150,150ppm/Cel, 4747,

Overview of P12TABS105MAB2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P12TABS105MAB2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M7067
Newark P12 T M 1M 20% A Bo E3 /Box |Vishay P12TABS105MAB2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $21.9400
  • 50 $20.0500
  • 100 $19.6200
  • 250 $19.0300
$19.0300 / $21.9400 Buy Now
DISTI # P12TABS105MAB2
Avnet Americas Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 120 mW, ± 20% - Boxed Product (Development Kits) (Alt: P12TABS105MAB2) Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box 0
  • 25 $19.6115
  • 50 $18.4493
  • 100 $17.7636
  • 150 $17.4924
  • 200 $17.2212
  • 250 $16.3412
  • 2,500 $14.5644
$14.5644 / $19.6115 Buy Now

CAD Models for P12TABS105MAB2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P12TABS105MAB2 by Vishay Intertechnologies

P12TABS105MAB2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
14 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Additional Feature
STANDARD: IEC60393-1
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.2 mm
Package Length
12 mm
Package Style
Panel Mount
Package Width
12 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.12 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
350 V
Want to compare parts?
  1. P12TABS105MAB2
    Vishay Intertechnologies
    Potentiometer, Cermet, 0.12W, 1000000ohm, 350V, 20% +/-Tol, -150,150ppm/Cel, 4747,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P12TABS105MAB2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P12TABS105MAB2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P12TABS105MAB2 would you like to use for your alert(s)?
  • Please alert me when P12TABS105MAB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P12TABS105MAB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P12TABS105MAB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P12TABS105MAB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P12TABS105MAB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P12TABS105MAB2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: