Part Details for P12B30M by Panduit Corp
Overview of P12B30M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12B30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12B30M-ND
|
DigiKey | BASIC PDU, 20AMP, (12)5-20R, NEM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.8406 / $222.8500 | Buy Now |
DISTI #
P12B30M
|
Avnet Americas | SmartZone G5 Basic 1-Phase Power Distribution Unit Horizontal 20A L5-20P Plug to 12 x 5-20R Receptacles 40.6 x 444.5 x 50.8mm 3m Cable Length Black Bulk - Bulk (Alt: P12B30M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7500 | Buy Now |
DISTI #
644-P12B30M
|
Mouser Electronics | Power Outlet Strips BASIC PDU, 20AMP, (12)5-20R, NEMA L5-20P RoHS: Compliant | 0 |
|
$237.1300 | Order Now |
DISTI #
73743459
|
RS | Basic PDU, 20AMP, 120 VOLT, (12)5-20R, L5-20P | Panduit P12B30M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$203.9500 / $231.7600 | Buy Now |
DISTI #
PANP12B30M
|
Heilind Electronics | BASIC PDU, 20AMP, 125-20R, NEMA L5-20P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.7500 / $244.6000 | Buy Now |
DISTI #
000000000005637290
|
Sager | Power Outlet Strips BASIC PDU, 20AMP, (12)5-20R, NEMA L5-20P Min Qty: 1 | 0 |
|
$240.6100 / $274.0200 | Buy Now |
DISTI #
10016701
|
TestEquity LLC | Panduit P12B30M SmartZone G5 Basic PDU, 20A/120V, (12)5-20R Outlets, 10' Cord, Black | 0 |
|
$275.9400 | Buy Now |