Part Details for P12B01M by Panduit Corp
Overview of P12B01M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12B01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-12792-ND
|
DigiKey | THE 15A, 120V HORIZONTAL SINGLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$152.4640 / $172.1400 | Buy Now |
DISTI #
P12B01M
|
Avnet Americas | SmartZone G5 Basic 1-Phase Power Distribution Unit Horizontal 15A 5-15P Plug to 12 x 5-20R Receptacles 40.6 x 444.5 x 50.8mm 3m Cable Length Black Bulk - Bulk (Alt: P12B01M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.8200 | Buy Now |
DISTI #
644-P12B01M
|
Mouser Electronics | Power Outlet Strips BASIC PDU, 15AMP, (12)5-20R, NEMA 5-15P- RoHS: Compliant | 0 |
|
$167.2100 / $172.1400 | Order Now |
DISTI #
73743457
|
RS | Basic PDU, 15AMP, 120 VOLT, (12)5-20R, 5-15P | Panduit P12B01M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$158.3700 / $172.1400 | Buy Now |
DISTI #
PANP12B01M
|
Heilind Electronics | BASIC PDU, 15AMP, 125-20R, NEMA 5-15P- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 549 Factory Stock |
|
$155.8200 / $172.6500 | Buy Now |
|
NAC | BASIC PDU 15A 12 5-20R NEMA 5-15P-3M BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$154.7300 | Buy Now |
DISTI #
000000000005637288
|
Sager | Power Outlet Strips BASIC PDU, 15AMP, (12)5-20R, NEMA 5-15P- Min Qty: 1 | 0 |
|
$169.8400 / $193.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 549 Factory Stock |
|
$155.8200 / $172.6500 | Buy Now |
DISTI #
10016699
|
TestEquity LLC | Panduit P12B01M SmartZone G5 Basic PDU, 20A/120V, (12)5-20R Outlets, 10' Cord, Black | 0 |
|
$182.0400 | Buy Now |
Part Details for P12B01M
P12B01M CAD Models
P12B01M Part Data Attributes:
|
P12B01M
Panduit Corp
Buy Now
|
Compare Parts:
P12B01M
Panduit Corp
|
Samacsys Manufacturer | Panduit |