Part Details for P128-2CCSF by Amphenol CIT
Overview of P128-2CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP128L | Coilcraft Inc | Low Pass Filter | |
S3LP128 | Coilcraft Inc | Low Pass Filter, 1200MHz, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP128LC | Coilcraft Inc | Low Pass Filter, 1200MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for P128-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P128-2CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P128-2CCSF
P128-2CCSF CAD Models
P128-2CCSF Part Data Attributes
|
P128-2CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P128-2CCSF
Amphenol CIT
RF Connector Adapter, SMA-SSMP, Jack-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SSMP | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
VSWR | 1.25 |
Alternate Parts for P128-2CCSF
This table gives cross-reference parts and alternative options found for P128-2CCSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P128-2CCSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P128-1CCSF | RF Connector Adapter, SMA-SSMP, Jack-plug, | Amphenol CIT | P128-2CCSF vs P128-1CCSF |