Part Details for P126-1CCSF by Amphenol CIT
Overview of P126-1CCSF by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P126-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.2700 / $499.2900 | Buy Now |
DISTI #
P126-1CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$183.9100 | Buy Now |
Part Details for P126-1CCSF
P126-1CCSF CAD Models
P126-1CCSF Part Data Attributes
|
P126-1CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P126-1CCSF
Amphenol CIT
RF Connector Adapter, SMK-SSMP, Jack-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMK-SSMP | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.5 |