Part Details for P125CDA by Gigavac LLC
Overview of P125CDA by Gigavac LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6245
|
Newark | 24V Minitactor 50A Contactor Bi-Directional Ul Spst-No P115 |Gigavac P125CDA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3596-P125CDA-ND
|
DigiKey | P SERIES CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$69.3264 / $87.8100 | Buy Now |
DISTI #
74166061
|
RS | P Series Contactor | Sensata - Gigavac Clean Energy P125CDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$70.2500 / $87.8100 | Buy Now |
DISTI #
GCSP125CDA
|
Heilind Electronics | P SERIES CONTACTOR | Americas - 3 in Stock |
|
$68.1967 / $75.0164 | Buy Now |
|
Onlinecomponents.com | P Series Contactor RoHS: Compliant |
5 In Stock |
|
$48.5300 / $80.5500 | Buy Now |
DISTI #
GCSP125CDA
|
Interstate Connecting Components | P SERIES CONTACTOR | 1 |
|
$68.1967 / $75.0164 | Buy Now |
|
Chip Stock | 1039 |
|
RFQ | ||
|
Master Electronics | P Series Contactor RoHS: Compliant |
5 In Stock |
|
$48.5300 / $80.5500 | Buy Now |