Part Details for P125BDA by Gigavac LLC
Overview of P125BDA by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-P125BDA-ND
|
DigiKey | P SERIES CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$69.3264 / $87.8100 | Buy Now |
DISTI #
74166060
|
RS | P Series Contactor | Sensata - Gigavac Clean Energy P125BDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$70.2500 / $87.8100 | Buy Now |
DISTI #
GCSP125BDA
|
Heilind Electronics | P SERIES CONTACTOR | Americas - 3 in Stock |
|
$68.1967 / $75.0164 | Buy Now |
|
Onlinecomponents.com | P Series Contactor RoHS: Compliant |
5 In Stock |
|
$48.5300 / $80.5500 | Buy Now |
DISTI #
GCSP125BDA
|
Interstate Connecting Components | P SERIES CONTACTOR | 1 |
|
$68.1967 / $75.0164 | Buy Now |
|
Master Electronics | P Series Contactor RoHS: Compliant |
5 In Stock |
|
$48.5300 / $80.5500 | Buy Now |