Part Details for P125 by Vishay Semiconductors
Overview of P125 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P125
P125 CAD Models
P125 Part Data Attributes:
|
P125
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P125
Vishay Semiconductors
Silicon Controlled Rectifier, 28A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED | |
DC Gate Trigger Current-Max | 60 mA | |
JESD-30 Code | R-XUFM-D3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 28 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for P125
This table gives cross-reference parts and alternative options found for P125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P125 | Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 4 Element, ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN | Vishay Intertechnologies | P125 vs P125 |
P125PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element | International Rectifier | P125 vs P125PBF |
P125 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element | International Rectifier | P125 vs P125 |