Part Details for P125 by TE Connectivity
Overview of P125 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn NEMA 2 POS 6.35mm Screw ST Cable Mount 28A/Contact RoHS: Compliant |
21 In Stock |
|
$1.6900 / $4.2900 | Buy Now |
|
Master Electronics | Conn NEMA 2 POS 6.35mm Screw ST Cable Mount 28A/Contact RoHS: Compliant |
21 In Stock |
|
$1.6900 / $4.2900 | Buy Now |
Part Details for P125
P125 CAD Models
P125 Part Data Attributes:
|
P125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
P125
TE Connectivity
28A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 1 | |
Rated Current | 28 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for P125
This table gives cross-reference parts and alternative options found for P125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P125 | Modular Terminal Block, 28A, 2 Row(s), 1 Deck(s) | Thomas & Betts | P125 vs P125 |