Part Details for P122 by Panduit Corp
Overview of P122 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7416
|
Newark | Z-Purlin Clip For Wire, S-Hooks, Straps, |Panduit P122 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-22640-ND
|
DigiKey | CLIP PURLIN S-HOOK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
169 In Stock |
|
$0.8827 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Z-Purlin clip for wire, S-hooks, straps, and chain. RoHS: Compliant |
100 In Stock |
|
$0.7170 / $1.7700 | Buy Now |
DISTI #
65019490
|
Verical | Cable Management, Clip Carbon Steel Black Box Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.3444 | Buy Now |
DISTI #
000000000004953026
|
Sager | Conduit Fittings & Accessories Z-Purlin Clip Wire S-Hooks Straps | 0 |
|
Buy Now | |
|
Master Electronics | Z-Purlin clip for wire, S-hooks, straps, and chain. RoHS: Compliant |
100 In Stock |
|
$0.7170 / $1.7700 | Buy Now |
Part Details for P122
P122 CAD Models
P122 Part Data Attributes:
|
P122
Panduit Corp
Buy Now
|
Compare Parts:
P122
Panduit Corp
|
Samacsys Manufacturer | Panduit |