Part Details for P120PK-Y25BR10K by TT electronics / BI Technologies
Overview of P120PK-Y25BR10K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120PK-Y25BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2762
|
Newark | Rotary Pot, 10K, 0.05W, 20%, Th, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:P120 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P120PK-Y25BR10K Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
987-1710-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
4732 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
|
Future Electronics | Potentiometer, 12mm 10K ohm RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 Container: Tray | 0Tray |
|
$0.5900 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10k Ohms - ±20% Tolerance - 0.05W - 1 Turn - Linear - 1 Gang - Top Adjustment - 300° - Knurled Actuator - PC Pins, Board Locks. RoHS: Compliant |
2945 In Stock |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
70317852
|
Verical | Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 16.2 X 29.6mm) Pin Bracket Mount/Through Hole Box/Tray Min Qty: 50 Package Multiple: 25 Date Code: 2036 | Americas - 1925 |
|
$1.0753 / $1.6424 | Buy Now |
DISTI #
000000000002981430
|
Sager | Potentiometers 12mm 10K ohm Min Qty: 1 | 0 |
|
$0.6208 / $0.6902 | Buy Now |
|
Master Electronics | Rotary Potentiometer - 10k Ohms - ±20% Tolerance - 0.05W - 1 Turn - Linear - 1 Gang - Top Adjustment - 300° - Knurled Actuator - PC Pins, Board Locks. RoHS: Compliant |
2945 In Stock |
|
$0.6200 / $0.7200 | Buy Now |