Part Details for P120KGE-Y30BR50K by TT electronics / BI Technologies
Overview of P120KGE-Y30BR50K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120KGE-Y30BR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2742
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P120KGE-Y30BR50K RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
P120KGE-Y30BR50K-ND
|
DigiKey | POT 50K OHM 1/20W PLASTIC LINEAR Min Qty: 5280 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.7000 | Buy Now |
DISTI #
000000000002596683
|
Sager | Potentiometers 12mm Rotary Panel Potentiometer Min Qty: 1320 | 0 |
|
$0.7500 | Buy Now |