Part Details for P120K-F25BR100K by TT electronics / BI Technologies
Overview of P120K-F25BR100K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120K-F25BR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P120K-F25BR100K-ND
|
DigiKey | POT 100K OHM 1/20W PLASTIC LIN Min Qty: 5040 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 1680 Lead time: 32 Weeks | 0 |
|
$0.6110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $1.5980 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$0.8320 / $2.0800 | Buy Now | |
DISTI #
000000000003350148
|
Sager | Potentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT Min Qty: 1680 | 0 |
|
$0.7050 | Buy Now |