Part Details for P120D2 by Opto 22
Overview of P120D2 by Opto 22
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9301
|
Newark | Ssr, Pcb Mount, 140Vac, 24Vdc, 2A, Contact Configuration:-, Load Current:2A, Operating Voltage Max:140Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac, Product Range:- Rohs Compliant: Yes |Opto 22 P120D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70133681
|
RS | Relay, SSR, Control, Cur-Rtg 2A, Ctrl-V 120AC, P Series | Opto 22 P120D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4500 / $31.8200 | RFQ |
|
Onlinecomponents.com | Relay SSR 32V DC-IN 3A 140V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$22.5000 / $31.5800 | Buy Now |
Part Details for P120D2
P120D2 CAD Models
P120D2 Part Data Attributes
|
P120D2
Opto 22
Buy Now
Datasheet
|
Compare Parts:
P120D2
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 17 mm | |
Overall Length | 38 mm |