Part Details for P1206Z6671WNTD by Vishay Intertechnologies
Overview of P1206Z6671WNTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Z6671WNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3574
|
Newark | P 1206 Z 6671 W N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay P1206Z6671WNTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.6300 | Buy Now |
DISTI #
P1206Z6671WNTD
|
Avnet Americas | Res Thin Film 1206 6.67kOhm 0.05% 1/3W ?5ppm/?C Molded T/R - Tape and Reel (Alt: P1206Z6671WNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.1986 / $6.2262 | Buy Now |
DISTI #
72-P1206Z6671WNTD
|
Mouser Electronics | Thin Film Resistors - SMD P 1206 Z 6671 W N TR1000 e2 | 0 |
|
$5.5900 / $10.7500 | Order Now |