Part Details for P1206Y91K95BBT by Vishay Intertechnologies
Results Overview of P1206Y91K95BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206Y91K95BBT Information
P1206Y91K95BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206Y91K95BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7139
|
Newark | P 1206 Y 91K95 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y91K95BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.5400 | Buy Now |
DISTI #
P1206Y91K95BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 91.95K Ohm 0.1% 0.33 W ?10 ppm/?C 2-Pin ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4500 / $5.1678 | Buy Now |
Part Details for P1206Y91K95BBT
P1206Y91K95BBT CAD Models
P1206Y91K95BBT Part Data Attributes
|
P1206Y91K95BBT
Vishay Intertechnologies
Buy Now
|
Compare Parts:
P1206Y91K95BBT
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |