Part Details for P1206Y2912BNT by Vishay Intertechnologies
Results Overview of P1206Y2912BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206Y2912BNT Information
P1206Y2912BNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206Y2912BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P6135
|
Newark | P 1206 Y 2912 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206Y2912BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.5400 | Buy Now |
DISTI #
P1206Y2912BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 29.1K Ohm 0.1% 0.33 W ?10 ppm/?C 2-Pin S... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4500 / $5.1678 | Buy Now |
Part Details for P1206Y2912BNT
P1206Y2912BNT CAD Models
P1206Y2912BNT Part Data Attributes
|
P1206Y2912BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y2912BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 29100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y2912BNT
This table gives cross-reference parts and alternative options found for P1206Y2912BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y2912BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF120629K10.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.05%10PPM/KNP5 |
P1206Y2912BGTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 29100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y2912BNT vs P1206Y2912BGTE |
P1206Y2912WN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 29100 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | P1206Y2912BNT vs P1206Y2912WN |
AMF120629K10.05%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.05%10PPM/KNP20 |
AMF120629K10.1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.1%10PPM/KKP10 |
AMF120629K10.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.05%10PPM/KKP10 |
AMF120629K10.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.1%10PPM/KNS |
P1206Y2912BNT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 29100 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | P1206Y2912BNT vs P1206Y2912BNT |
AMF120629K10.1%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y2912BNT vs AMF120629K10.1%10PPM/KNP10 |
P1206Y2912WBPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 29100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y2912BNT vs P1206Y2912WBPD |