There are no models available for this part yet.
Overview of P1206Y2132BNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1206Y2132BNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P1206Y2132BNT
|
Avnet Americas | SMD Chip Resistor, 21.3 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206Y2132BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2900 / $5.2988 | Buy Now | |
DISTI #
P1206Y2132BNT
|
Avnet Abacus | SMD Chip Resistor, 21.3 kOhm, � 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206Y2132BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P1206Y2132BNT by Vishay Intertechnologies
Part Data Attributes for P1206Y2132BNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for P1206Y2132BNT
This table gives cross-reference parts and alternative options found for P1206Y2132BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y2132BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y2132WBTC | Fixed Resistor, Thin Film, 0.33W, 21300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2132BNT vs P1206Y2132WBTC |
P1206Y2132BNW | Fixed Resistor, Thin Film, 0.33W, 21300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2132BNT vs P1206Y2132BNW |
P1206Y2132BN | Fixed Resistor, Thin Film, 0.33W, 21300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, GREEN | Vishay Intertechnologies | P1206Y2132BNT vs P1206Y2132BN |
P1206Y2132BN | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 21300 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206Y2132BNT vs P1206Y2132BN |
AMF120621K30.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.1%10PPM/KKP20 |
AMF120621K30.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.05%10PPM/KNS |
AMF120621K30.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.1%10PPM/KNP10 |
AMF120621K30.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.05%10PPM/KKP10 |
AMF120621K30.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.05%10PPM/KKS |
AMF120621K30.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 21300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y2132BNT vs AMF120621K30.1%10PPM/KKP10 |