Part Details for P1206Y1602BBT by Vishay Intertechnologies
Overview of P1206Y1602BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y1602BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P5584
|
Newark | P 1206 Y 1602 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y1602BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.5400 | Buy Now |
DISTI #
P1206Y1602BBT
|
Avnet Americas | Res Thin Film 1206 16K Ohm 0.1% 1/3W ?10ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P1206Y1602BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5052 / $5.2259 | Buy Now |
DISTI #
72-P1206Y1602BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 1206 Y 1602 B B TR | 0 |
|
$4.6900 / $9.0200 | Order Now |
Part Details for P1206Y1602BBT
P1206Y1602BBT CAD Models
P1206Y1602BBT Part Data Attributes
|
P1206Y1602BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y1602BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1602BBT
This table gives cross-reference parts and alternative options found for P1206Y1602BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1602BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y1602BNE2 | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602BNE2 |
P1206Y1602BNT100 | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602BNT100 |
P1206Y1602BGE4 | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602BGE4 |
P1206Y1602WNPE | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602WNPE |
AMF120616K0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1602BBT vs AMF120616K0.1%10PPM/KNP10 |
AMF120616K0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1602BBT vs AMF120616K0.1%10PPM/KNS |
AMF120616K0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1602BBT vs AMF120616K0.1%10PPM/KNP20 |
AMF120616K0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1602BBT vs AMF120616K0.1%10PPM/KKP20 |
P1206Y1602WGTF | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602WGTF |
P1206Y1602BBT100 | Fixed Resistor, | Vishay Intertechnologies | P1206Y1602BBT vs P1206Y1602BBT100 |